The 35ME470AX electrolytic capacitor from Sun Electronic Industries features a capacitance of 470uF with a tolerance of 20% and a DC rated voltage of 35VDC. It has a maximum impedance of 0.039 ohms at 20°C and 100kHz, and a ripple current of 1450. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5. It is designed for through hole mounting and has a size of 10 X 22. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 35ME470AX technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 22mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.039@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |