This 35V aluminum electrolytic capacitor features a capacitance of 680uF with a 20% tolerance. It has a DC rated voltage of 35V and an equivalent series resistance (ESR) of 0.021. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It can operate within a temperature range of -40°C to 105°C and has a lifetime of 4000 hours.
Sun Electronic Industries 35ME680WX technical specifications.
| Capacitance | 680uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.021Ohm |
| Ripple Current | 2360mA |
| Lifetime | 4000h |
| Size | 12.5 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35ME680WX to view detailed technical specifications.
No datasheet is available for this part.