The 400VDC 47uF 20% Electrolytic Capacitor Through Hole Radial is a standard aluminum cylindrical can capacitor with a radial termination style and through hole mounting. It has a capacitance of 47uF with a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor is rated for 400VDC and has a ripple current of 198. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. The operating temperature range is from -40 to 105 degrees Celsius.
Sun Electronic Industries 400ME47FC technical specifications.
| Capacitance | 47uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 198mA |
| Lifetime | 2000h |
| Size | 16 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 400ME47FC to view detailed technical specifications.
No datasheet is available for this part.