Cap Aluminum 270uF 400V 20% (35 X 35mm) 1100mA 7000 hr
Sun Electronic Industries 400PL270TH technical specifications.
| Capacitance | 270uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1100mA |
| Lifetime | 7000h |
| Size | 35 X 35mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.