Cap Aluminum Polymer Hybrid 120uF 40VDC 20% (10 X 12.5mm) SMD 0.018 Ohm 2750mA 10000h 105°C
Sun Electronic Industries 40HVH120M technical specifications.
| Capacitance | 120uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| ESR | 0.018Ohm |
| Ripple Current | 2750mA |
| Leakage Current | 240@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 12.5mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.