Cap Aluminum 0.1uF 50V 20% (4 X 4.5mm) SMD 1mA
Sun Electronic Industries 50CE0R1BD technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1mA |
| Size | 4 X 4.5mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 50CE0R1BD to view detailed technical specifications.
No datasheet is available for this part.