This 50VDC aluminum electrolytic capacitor has a capacitance of 10uF with a tolerance of 20%. It is rated for a DC voltage of 50V and has a ripple current of 0.29. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It operates over a temperature range of -55°C to 105°C.
Sun Electronic Industries 50CE10FC technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 0.29mA |
| Lifetime | 1000h |
| Size | 6.3 X 4.8mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 50CE10FC to view detailed technical specifications.
No datasheet is available for this part.