This 15uF aluminum electrolytic capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It has a maximum impedance of 0.88 ohms at 20°C and 100kHz. The capacitor is designed for surface mount applications and has a cylindrical construction. It can operate within a temperature range of -40°C to 105°C. The capacitor has a lifetime of 2000 hours and a leakage current of 7.5mA at 2 minutes.
Sun Electronic Industries 50CE15LX technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 165mA |
| Leakage Current | 7.5@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.88@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 50CE15LX to view detailed technical specifications.
No datasheet is available for this part.