Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 520mA 2000h 85°C Automotive
Sun Electronic Industries 50CE330BS technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 520mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 50CE330BS to view detailed technical specifications.
No datasheet is available for this part.