Cap Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.3 Ohm 500mA 2000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.3Ohm |
| Ripple Current | 500mA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |