Cap Aluminum 8200uF 50V 20% (30 X 35mm) 4410mA 3000 hr
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 50PL8200DA technical specifications.
| Capacitance | 8200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 4410mA |
| Lifetime | 3000h |
| Size | 30 X 35mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.