Cap Aluminum Lytic 100uF 63V 20% (10 X 10.2mm) SMD 280mA 2000h 85°C Automotive
Sun Electronic Industries 63CE100BS technical specifications.
| Capacitance | 100uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 280mA |
| Leakage Current | 63@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 63CE100BS to view detailed technical specifications.
No datasheet is available for this part.