Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.4mm) SMD 34mA 2000h 85°C Automotive
Sun Electronic Industries 63CE10BS technical specifications.
| Capacitance | 10uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 34mA |
| Leakage Current | 6.3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 63CE10BS to view detailed technical specifications.
No datasheet is available for this part.