This 63V aluminum electrolytic capacitor features a capacitance of 33uF and operates within a temperature range of -55 to 105 degrees Celsius. It is a polarized component with a width of 10.3mm and a length of 11mm. The capacitor is compliant with ROHS regulations and is part of the HVH series from Sun Electronic Industries.
Sun Electronic Industries 63HVH33M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | HVH |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | HVH |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.