This 1000uF surface mount electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a maximum impedance of 0.17 ohms at 20°C and 100kHz, and a minimum operating temperature of -40°C. The capacitor is constructed with a cylindrical shape and has a size of 8 x 10.2mm. It is designed for surface mount applications and has a lifetime of 5000 hours.
Sun Electronic Industries 6CE1000LX technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 600mA |
| Leakage Current | 63@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.17@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6CE1000LX to view detailed technical specifications.
No datasheet is available for this part.