Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.2mm) SMD 850mA 5000h 105°C Automotive
Sun Electronic Industries 6CE1500LX technical specifications.
| Capacitance | 1500uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 850mA |
| Leakage Current | 94.5@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.09@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6CE1500LX to view detailed technical specifications.
No datasheet is available for this part.