The 6CE220BSS is a 220uF surface mount aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a cylindrical construction and a size of 6.3 X 5.4mm. The capacitor is designed to operate within a temperature range of -40 to 85 degrees Celsius. It is suitable for use in a variety of applications where a compact, high-capacitance capacitor is required.
Sun Electronic Industries 6CE220BSS technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 74mA |
| Size | 6.3 X 5.4mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6CE220BSS to view detailed technical specifications.
No datasheet is available for this part.