Cap Aluminum 220uF 6.3V 20% (6.3 X 6mm) SMD 67mA 1000 hr
Sun Electronic Industries 6CE220FS technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 67mA |
| Lifetime | 1000h |
| Size | 6.3 X 6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6CE220FS to view detailed technical specifications.
No datasheet is available for this part.