This 3300uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features low ESR and a surface mount package. The capacitor is suitable for operating temperatures between -55°C and 105°C. It has a leakage current of 3mA at 2 minutes and a lifetime of 2000 hours. The capacitor measures 12.5mm x 13.5mm in size.
Sun Electronic Industries 6CE3300KX technical specifications.
| Capacitance | 3300uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1150mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6CE3300KX to view detailed technical specifications.
No datasheet is available for this part.