The 6CE330KX is a 330uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a low ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a size of 6.3 X 7.7. It operates within a temperature range of -55 to 105 degrees Celsius.
Sun Electronic Industries 6CE330KX technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 300mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6CE330KX to view detailed technical specifications.
No datasheet is available for this part.