The 6CE470AX is a 470uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a low ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a size of 8 X 10.2. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. The leakage current is 3uA at 2 minutes and the ripple current is 450mA.
Sun Electronic Industries 6CE470AX technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6CE470AX to view detailed technical specifications.
No datasheet is available for this part.