Cap Aluminum 470uF 6.3V 20% (8 X 10.2mm) SMD 140mA 1500 hr
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 6CE470PX technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 140mA |
| Lifetime | 1500h |
| Size | 8 X 10.2mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |