This 47uF surface mount aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor is constructed with a cylindrical shape and has a surface mount configuration. It can operate over a temperature range of -55°C to 105°C.
Sun Electronic Industries 6CE47FC technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 36mA |
| Lifetime | 1000h |
| Size | 5 X 4.8mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6CE47FC to view detailed technical specifications.
No datasheet is available for this part.