This 47uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC with a 20% tolerance. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -40°C to 105°C. It has a ripple current rating of 36 and a lifetime of 2000 hours. The capacitor measures 5 x 6 in size.
Sun Electronic Industries 6CE47FH technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 36mA |
| Lifetime | 2000h |
| Size | 5 X 6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sun Electronic Industries 6CE47FH to view detailed technical specifications.
No datasheet is available for this part.