The 6CE6800BSA is a 6800uF surface mount aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a cylindrical construction and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Sun Electronic Industries 6CE6800BSA technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1330mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6CE6800BSA to view detailed technical specifications.
No datasheet is available for this part.