This 1000uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor's construction features an aluminum cylindrical can with a terminal pitch of 3.5mm. It has a maximum impedance of 0.069 ohms at 20°C and 100kHz, and operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 6ME1000AX technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 800mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 4500h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.069@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |