Cap Aluminum 1500uF 6.3V 20% (8 X 20mm) Radial 0.016 Ohm 1950mA 3000 hr
Sun Electronic Industries 6ME1500WGL2 technical specifications.
| Capacitance | 1500uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.016Ohm |
| Ripple Current | 1950mA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6ME1500WGL2 to view detailed technical specifications.
No datasheet is available for this part.