The 6ME8200AX is an aluminum electrolytic capacitor with a capacitance of 8200uF, rated for 6.3VDC and 20% tolerance. It has a maximum impedance of 0.018 ohms at 20°C and 100kHz, and a ripple current of 2350. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5. It has a lifetime of 10000 hours and operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 6ME8200AX technical specifications.
| Capacitance | 8200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2350mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.018@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |