Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 917mA 5000h 105°C Automotive
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 80CE470LXT technical specifications.
| Capacitance | 470uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 917mA |
| Leakage Current | 376@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.153@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |