Suncon 100CE4R7FS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 100 |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 100CE4R7FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.