
Aluminium Electrolytic Capacitor 220 uF 10 VDC, 10ME220WX, Suncon
Suncon 10ME220WX technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 130mR |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 10ME220WX to view detailed technical specifications.
No datasheet is available for this part.
