
Aluminium Electrolytic Capacitor 100 uF 16 VDC, 16CE100AX, Suncon
Suncon 16CE100AX technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 440mR |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
