Sign in to ask questions about the Suncon 16CE100KX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Suncon 16CE100KX technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| ESR (Equivalent Series Resistance) | 390mR |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 16CE100KX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
