
Aluminium Electrolytic Capacitor 220 uF 16 VDC, 16CE220AX, Suncon
Suncon 16CE220AX technical specifications.
| Capacitance | 220uF |
| ESR (Equivalent Series Resistance) | 340mR |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 16CE220AX to view detailed technical specifications.
No datasheet is available for this part.
