
Aluminium Electrolytic Capacitor 220 uF 16 VDC, 16CE220FS, Suncon
Suncon 16CE220FS technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Ripple Current | 105A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 16CE220FS to view detailed technical specifications.
No datasheet is available for this part.