Suncon 35CE10AX technical specifications.
| Capacitance | 10uF |
| ESR (Equivalent Series Resistance) | 760mR |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Suncon 35CE10AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
