
Aluminium Electrolytic Capacitor 220 uF 35 VDC, 35CE220KX, Suncon
Suncon 35CE220KX technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 150mR |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.