Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Suncon 35CE680KX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Suncon 35CE680KX technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 58mR |
| Ripple Current | 1.15A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 35CE680KX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.