Aluminium Electrolytic Capacitor 220 uF 35 VDC, 35ME220AX, Suncon
Suncon 35ME220AX technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 85mR |
| Mount | Radial |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.