Aluminium Electrolytic Capacitor 820 uF 6.3 VDC, 6ME820WX, Suncon
Suncon 6ME820WX technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 56mR |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.