Ferrite Chip, 1 Function(s), 0.8A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Checking distributor stock and pricing after the page loads.
Sunlord GZ2012D121TF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |