Ferrite Chip, 1 Function(s), 16V, 300A, EIA STD PACKAGE SIZE 0805, 3 PIN
Sunlord MFL2012SP301M1CTF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.95 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.