General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 2021
Sunlord MWSA0518-2R2MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.