Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 2 |
| Manufacturer Series | SDCW |
| Height | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |