The WPN201610M1R0MT is a shielded general purpose inductor from Sunlord with a nominal inductance of 1uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and a maximum rated current of 2.05A. The inductor is designed for power inductor applications and has a self-resonance frequency of 52. It is a single-function device with a package height of 1mm and a width of 1.6mm.
Sign in to ask questions about the Sunlord WPN201610M1R0MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunlord WPN201610M1R0MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 2.05 |
| Test Frequency | 1 |
| Self Resonance Frequency | 52 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sunlord WPN201610M1R0MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.