This is a general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 1.9A. It has a DC resistance of 0.12Ohm and is shielded for electromagnetic interference protection. The inductor operates within a temperature range of -40 to 125C and is suitable for power inductor applications.
Sign in to ask questions about the Sunlord WPN201610U2R2MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunlord WPN201610U2R2MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 44 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sunlord WPN201610U2R2MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.