This general purpose inductor from Sunlord features a shielded design and a maximum operating temperature of 125 degrees Celsius. The inductor has a nominal inductance of 1uH and a maximum rated current of 3.5A. It is constructed with a dual-ended terminal placement and measures 2.5mm in length, 2mm in width, and 1.2mm in height. The inductor is suitable for use in power applications and has a self-resonance frequency of 52Hz.
Sunlord WPN252012E1R0MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.044 |
| Rated Current-Max | 3.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 52 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.