The WPN252012H1R0MT is a general purpose inductor from Sunlord with a maximum operating temperature of 125C. It has a rated current of 3A and a self resonance frequency of 52. The inductor is shielded and has a DC resistance of 0.054. It is a dual-ended inductor with a package height of 1.2mm and a package width of 2mm.
Sunlord WPN252012H1R0MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.054 |
| Rated Current-Max | 3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 52 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.