This general purpose inductor from Sunlord features a shielded design and a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 1.5 microhenries and a maximum rated current of 2.9 amps. The inductor is a dual-ended device with a package length and width of 4mm and a height of 1.2mm. It is suitable for use in power inductor applications.
Sunlord WPN4012H1R5MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 2.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 38 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.