This general purpose inductor from Sunlord is designed to operate within a temperature range of -40 degrees Celsius to 125 degrees Celsius. It features a maximum rated current of 4.3 amps and a low DC resistance of 0.048 ohms. The inductor is shielded to minimize electromagnetic interference and has a self-resonance frequency of 25 Hz. It is a compact, dual-ended device with a package size of 4mm by 4mm by 2mm. This inductor is suitable for use in power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sunlord WPN4020H2R2MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.048 |
| Rated Current-Max | 4.3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sunlord WPN4020H2R2MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.